Micron MTA8ATF1G64HZ-2G6E1

RAM Memory Module, 8 GB, 1.333 GHz, PC4-21300, 260-Pin DDR4 SODIMM, Notebook SODIMM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA8ATF1G64HZ-2G6E1.

Newark

Datasheet23 pages8 years ago

CAD Models

Download Micron MTA8ATF1G64HZ-2G6E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Micron MTA8ATF1G64HZ-2G6E1 provided by its distributors.

RAM Memory Module, 8 GB, 1.333 GHz, PC4-21300, 260-Pin DDR4 SODIMM, Notebook SODIMM
Active ROHS3Compliant DDR4SDRAM 260-SODIMM Memory Module 8GB 2666MT/s
DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM Tray
MODULE DDR4 SDRAM 8GB 260SODIMM
SDRAM, DDR4 SODIMM, 8GB, 1.333GHZ; Memory Speed:1MHz; Module Memory:PC4-2666; Module Form Factor:260-Pin DDR4 SDRAM SO-DIMM; Memory Application:Notebook SODIMM; Memory Configuration:1G x 64bit; Supply Voltage Min:1.14V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA8ATF1G64HZ2G6E1