Micron MTA4ATF51264HZ-2G6E1

DRAM Modules, SODIMM, 4GB, 1.2V, 260-Pin SODIMM, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA4ATF51264HZ-2G6E1.

IHS

Datasheet22 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTA4ATF51264HZ-2G6E1 provided by its distributors.

DRAM Modules, SODIMM, 4GB, 1.2V, 260-Pin SODIMM, RoHS
Micron SCT
DRAM MODULE DDR4 SDRAM 4GBYTE 260SODIMM
DDR DRAM Module, 512MX64, CMOS
MODULE DDR4 SDRAM 4GB 260UDIMM
SDRAM, DDR4 SODIMM, 4GB, 1.333GHZ; Memory Speed:1MHz; Module Memory:PC4-2666; Module Form Factor:260-Pin DDR4 SDRAM SO-DIMM; Memory Application:Notebook SODIMM; Memory Configuration:512M x 64bit; Supply Voltage Min:1.14V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA4ATF51264HZ2G6E1