Micron MTA36ASF8G72PZ-3G2B2

DRAM Module DDR4 SDRAM 64G-Byte 288RDIMM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA36ASF8G72PZ-3G2B2.

IHS

Datasheet10 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-17
LTD Date2022-12-17

Descriptions

Descriptions of Micron MTA36ASF8G72PZ-3G2B2 provided by its distributors.

DRAM Module DDR4 SDRAM 64G-Byte 288RDIMM
MODULE DDR4 SDRAM 64GB 288RDIMM
RAM Speed MHz = 3200 / Memory Type = DDR4 / ECC = Yes / RAM Form Factor = DIMM / Capacity per Module GB = 64 / Number of Modules = 1 / RAM GB = 64 / CAS Latency = CL22 / Pins = 288
SDRAM, DDR4 RDIMM, 64GB, 1.6GHZ; Memory Speed:3.2GHz; Module Memory:PC4-3200; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:8G x 72bit; Supply Voltage Min:-; Supply Voltage Max:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA36ASF8G72PZ3G2B2