Micron MTA18ASF4G72PDZ-3G2E1

DRAM Module DDR4 SDRAM 25.6GBps 32GB 288-Pin RDIMM

Descriptions

Descriptions of Micron MTA18ASF4G72PDZ-3G2E1 provided by its distributors.

DRAM Module DDR4 SDRAM 25.6GBps 32GB 288-Pin RDIMM
Buffered RAM DDR4 1x 32GB DIMM 3200MHz
Memory Modules DDR4 32GB RDIMM
MODULE DDR4 SDRAM 32GB 288RDIMM
SDRAM, DDR4 RDIMM, 32GB, 1.6GHZ; Memory Speed:3.2GHz; Module Memory:PC4-3200; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:4G x 72bit; Supply Voltage Min:-; Supply Voltage Max:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA18ASF4G72PDZ3G2E1