Micron MTA18ASF4G72PDZ-3G2B2

DRAM Module DDR4 SDRAM 32G-Byte 288RDIMM
$ 288.14

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Micron MTA18ASF4G72PDZ-3G2B2 provided by its distributors.

DRAM Module DDR4 SDRAM 32G-Byte 288RDIMM
Buffered RAM DDR4 1x 32GB DIMM 3200MHz
MODULE DDR4 SDRAM 32GB 288RDIMM
Sdram, Ddr4 Rdimm, 32Gb, 1.6Ghz; Memory Speed:3.2Ghz; Module Memory:Pc4-3200; Module Form Factor:288-Pin Ddr4 Sdram Rdimm; Memory Application:Server Rdimm; Memory Configuration:4G X 72Bit; Supply Voltage Min:-; Supply Voltage Max:- Rohs Compliant: Yes |Micron Technology MTA18ASF4G72PDZ-3G2B2

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA18ASF4G72PDZ3G2B2