Micron MTA18ASF2G72PDZ-2G9E1

DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA18ASF2G72PDZ-2G9E1.

IHS

Datasheet29 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MTA18ASF2G72PDZ-2G9E1 provided by its distributors.

DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM Tray
Active DDR4SDRAM Memory Module 16GB
16GB DDR4 SDRAM Memory Module
DDR4 DRAM Module, 2GX72, CMOS
DDR4 16GB RDIMM
SDRAM, DDR4 RDIMM, 16GB, 1.466GHZ; Memory Speed:1MHz; Module Memory:PC4-2933; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:2G x 72bit; Supply Voltage Min:1.14V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA18ASF2G72PDZ2G9E1