Micron MTA18ASF2G72PDZ-2G6E1

Active DDR4SDRAM 288-RDIMM Memory Module 16GB 2666MT/s
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA18ASF2G72PDZ-2G6E1.

IHS

Datasheet29 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MTA18ASF2G72PDZ-2G6E1 provided by its distributors.

Active DDR4SDRAM 288-RDIMM Memory Module 16GB 2666MT/s
DRAM Module DDR4 SDRAM 16Gbyte 288-Pin RDIMM Tray
MODULE DDR4 SDRAM 16GB 288RDIMM
N.SEALED FEMALE MODULE SIZE 23
RAM Speed MHz = 2666 / Memory Type = DDR4 / ECC = Yes / RAM Form Factor = DIMM / Capacity per Module GB = 16 / Number of Modules = 1 / RAM GB = 16 / CAS Latency = CL19 / Pins = 288
SDRAM, DDR4 RDIMM, 16GB, 1.333GHZ; Memory Speed:1MHz; Module Memory:PC4-2666; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:2G x 72bit; Supply Voltage Min:1.14V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA18ASF2G72PDZ2G6E1