Micron MTA16ATF2G64HZ-2G6E1

SYNCHRONOUS ZIG-ZAG Active OTHER Memory Module 16GB 1.2V 3.7mm 2666MT/s
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA16ATF2G64HZ-2G6E1.

IHS

Datasheet23 pages7 years ago

CAD Models

Download Micron MTA16ATF2G64HZ-2G6E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-10-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MTA16ATF2G64HZ-2G6E1 provided by its distributors.

SYNCHRONOUS ZIG-ZAG Active OTHER Memory Module 16GB 1.2V 3.7mm 2666MT/s
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM Tray
IC REG LINEAR 3.3V 200MA 8SOIC
DDR DRAM Module, 2GX64, CMOS, ZMA260
DDR4-2666V 2Gx64 SODIMM 2Rx8 (16GB)
MODULE DDR4 SDRAM 16GB 260SODIMM
SDRAM, DDR4 SODIMM, 16GB, 1.333GHZ; Memory Speed:1MHz; Module Memory:PC4-2666; Module Form Factor:260-Pin DDR4 SDRAM SO-DIMM; Memory Application:Notebook SODIMM; Memory Configuration:2G x 64bit; Supply Voltage Min:1.14V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA16ATF2G64HZ2G6E1