Micron MT8KTF51264HZ-1G9P1

RAM Memory Module, 4 GB, 1.866 GHz, PC3-14900, 204-Pin DDR3L SDRAM SO-DIMM, Notebook SODIMM
$ 128.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT8KTF51264HZ-1G9P1.

IHS

Datasheet18 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+69.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-07-21
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

DRAM Module DDR3L SDRAM 8Gbyte 204SODIMM
MODULE DDR3L SDRAM 2GB 204SODIMM
MODULE DDR3L SDRAM 4GB 204SODIMM
MODULE DDR3L SDRAM 2GB 204SODIMM
SDRAM, DDR3L SODImm, 2GB, 933MHZ; Memory; Memory Speed:1.866GHz; Module Memory:PC3-14900; Form
V89C, 4GB 512MX64 DDR3 Sdram Dimm Green 1.5V Non Buf

Descriptions

Descriptions of Micron MT8KTF51264HZ-1G9P1 provided by its distributors.

RAM Memory Module, 4 GB, 1.866 GHz, PC3-14900, 204-Pin DDR3L SDRAM SO-DIMM, Notebook SODIMM
Ram Memory Module, Ddr3L Sdram, 4Gb Rohs Compliant: Yes |Micron Technology MT8KTF51264HZ-1G9P1
RAM MEMORY MODULE, DDR3L SDRAM, 4GB; Available until stocks are exhausted
4GB 512Mx64 1.283V 904mA 1.45V 1.866GHz DDR3L 64bit 30.15mm
RAM MEMORY MODULE, DDR3L SDRAM, 4GB;
DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM Tray
DDR3L DRAM Module, 512MX64, CMOS
MODULE DDR3L SDRAM 4GB 204SODIMM

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT8KTF51264HZ1G9P1