Micron MT62F768M64D4EK-023 AIT:C

DRAM, Mobile LPDDR5, 48 Gbit, 768M x 64bit, 4.2665 GHz, 441 Pins, TFBGA
$ 477.77

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Micron MT62F768M64D4EK-023 AIT:C provided by its distributors.

DRAM, Mobile LPDDR5, 48 Gbit, 768M x 64bit, 4.2665 GHz, 441 Pins, TFBGA
LPDDR5 48GBIT 64 441/441 TFBGA 4
DRAM, 768M X 64BIT, -40 TO 95DEG C;
Dram, 768M X 64Bit, -40 To 95Deg C; Dram Type:Mobile Lpddr5; Memory Configuration:768M X 64Bit; Clock Frequency Max:4.266Ghz; Ic Case/Package:Tfbga; No. Of Pins:441Pins; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT62F768M64D4EK-023 AIT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F768M64D4EK023 AIT:C