Micron MT62F512M32D1DS-023 AAT:E

DRAM, AEC-Q100, Mobile LPDDR5X, 16 Gbit, 512M x 32bit, 4.266 GHz, TFBGA, 315 Pins
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-07-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Micron MT62F512M32D1DS-023 AAT:E provided by its distributors.

DRAM, AEC-Q100, Mobile LPDDR5X, 16 Gbit, 512M x 32bit, 4.266 GHz, TFBGA, 315 Pins
DRAM, 16GBIT, 4.266GHZ, 1.8V, TFBGA-315; Available until stocks are exhausted Alternative available
动态随机存取存储器, 16GB, 4.266GHZ, 1.8V, TFBGA-315;
LPDDR5 16GBIT 32 315/315 TFBGA 1
Dram, 16Gbit, 4.266Ghz, 1.8V, Tfbga-315; Dram Type:Mobile Lpddr5X; Memory Configuration:512M X 32Bit; Clock Frequency Max:4.266Ghz; Ic Case/Package:Tfbga; No. Of Pins:315Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount |Micron Technology MT62F512M32D1DS-023 AAT:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F512M32D1DS-023AAT:E
  • MT62F512M32D1DS023 AAT:E
  • MT62F512M32D1DS023AAT:E