Micron MT62F4G32D8DV-023 AIT:C

DRAM Chip LPDDR5 SDRAM 128Gbit 4G X 32 1.05V/1.8V 315-Pin LFBGA
$ 587.01
Production

Price and Stock

CAD Models

Download Micron MT62F4G32D8DV-023 AIT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2026-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Micron MT62F4G32D8DV-023 AIT:C provided by its distributors.

DRAM Chip LPDDR5 SDRAM 128Gbit 4G X 32 1.05V/1.8V 315-Pin LFBGA
LPDDR5X DRAM, 4GX32, CMOS, PBGA315
DRAM, 4G X 32BIT, -40 TO 95DEG C;
Dram, 4G X 32Bit, -40 To 95Deg C; Dram Type:Mobile Lpddr5; Memory Configuration:4G X 32Bit; Clock Frequency Max:4.266Ghz; Ic Case/Package:Lfbga; No. Of Pins:315Pins; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT62F4G32D8DV-023 AIT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F4G32D8DV-023AIT:C
  • MT62F4G32D8DV023 AIT:C