Micron MT62F2G64D8CZ-023 AIT:C

1.17 V 128 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR5 Memory IC - TFBGA-561

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Micron MT62F2G64D8CZ-023 AIT:C provided by its distributors.

1.17 V 128 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR5 Memory IC - TFBGA-561
DRAM, Mobile LPDDR5, 128 Gbit, 2G x 64bit, 4.266 GHz, TFBGA, 561 Pins
LPDDR5 128GBIT 64 561/570 TFBGA
DRAM, 2G X 64BIT, -40 TO 95DEG C;
DRAM, 2G X 64BIT, -40 TO 95DEG C; DRAM Type:Mobile LPDDR5; Memory Configuration:2G x 64bit; Clock Frequency Max:4.266GHz; IC Case / Package:TFBGA; No. of Pins:561Pins; Supply Voltage Nom:1.05V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F2G64D8CZ-023AIT:C
  • MT62F2G64D8CZ023 AIT:C