Micron MT62F2G32D4DS-023 WT:C

1.05 V 64 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR5 Memory IC - WFBGA-200
$ 434.9
EOL

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-10-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-04
LTD Date2027-02-04

Descriptions

Descriptions of Micron MT62F2G32D4DS-023 WT:C provided by its distributors.

1.05 V 64 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR5 Memory IC - WFBGA-200
DRAM Chip Mobile LPDDR5 SDRAM 64Gbit 2G X 32 1.05V FBGA
DRAM, 64GBIT, 4.266GHZ, TFBGA-315;
IC MCU 32BIT 1MB FLSH 256MAPPBGA
LPDDR5 64GBIT 32 315/315 TFBGA 4
Dram, 64Gbit, 4.266Ghz, Tfbga-315; Dram Type:Mobile Lpddr5; Memory Configuration:2G X 32Bit; Clock Frequency Max:4.266Ghz; Ic Case/Package:Tfbga; No. Of Pins:315Pins; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT62F2G32D4DS-023 WT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F2G32D4DS-023WT:C
  • MT62F2G32D4DS023 WT:C