Micron MT62F1G64D4EK-023 AIT:C

MT62F Series 1.12V 64 Gbit Parallel 4.266 GHz SDRAM LPDDR5 Memory IC - TFBGA-441
$ 591.19
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT62F1G64D4EK-023 AIT:C provided by its distributors.

MT62F Series 1.12V 64 Gbit Parallel 4.266 GHz SDRAM LPDDR5 Memory IC - TFBGA-441
DRAM Chip Mobile LPDDR5 SDRAM 64Gbit 1G X 64 1.05V FBGA
LPDDR5X DRAM, 1GX64, CMOS, PBGA441
LPDDR5 64GBIT 64 441/441 TFBGA 4
Dram, 64Gbit, 4.266Ghz, Fbga; Dram Type:Mobile Lpddr5; Memory Configuration:1G X 64Bit; Clock Frequency Max:4.266Ghz; Ic Case/Package:Fbga; No. Of Pins:-; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT62F1G64D4EK-023 AIT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F1G64D4EK-023AIT:C
  • MT62F1G64D4EK023 AIT:C
  • MT62F1G64D4EK023AITC