DRAM, 32GBIT, 3.2GHZ, TFBGA-315; DRAM Type:Mobile LPDDR5; Memory Configuration:1G x 32bit; Clock Frequency Max:3.2GHz; IC Case / Package:TFBGA; No. of Pins:315Pins; Supply Voltage Nom:1.05V; IC Mounting:Surface Mount; Product Range:-RoHS Compliant: Yes