Micron MT62F1G32D2DS-023 IT:C

DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1G X 32 1.05V FBGA
$ 240.43
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2024-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT62F1G32D2DS-023 IT:C provided by its distributors.

DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1G X 32 1.05V FBGA
DRAM, 32GBIT, 4.266GHZ, TFBGA-315;
LPDDR5 32GBIT 32 315/315 TFBGA 2
Dram, 32Gbit, 4.266Ghz, Tfbga-315; Dram Type:Mobile Lpddr5; Memory Configuration:1G X 32Bit; Clock Frequency Max:4.266Ghz; Ic Case/Package:Tfbga; No. Of Pins:315Pins; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT62F1G32D2DS-023 IT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F1G32D2DS 023 IT:C
  • MT62F1G32D2DS-023IT:C
  • MT62F1G32D2DS023 IT:C