Micron MT61K512M32KPA-14:B

DRAM Chip GDDR6 SGRAM 16Gbit 512M X 32 1.35V 180-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT61K512M32KPA-14:B.

IHS

Datasheet22 pages6 years ago

Micron SCT

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT61K512M32KPA-14:B provided by its distributors.

DRAM Chip GDDR6 SGRAM 16Gbit 512M X 32 1.35V 180-Pin FBGA
Graphics Memory, GDDR6, 16Gb, 256Mb, 1.35V, RoHS
Micron SCT
GDDR6 DRAM, 512MX32, CMOS, PBGA180
IC DRAM 16GBIT PARALLEL 180FBGA
Dynamic Random Access Memory (DRAM)
DRAM, 512M X 32BIT, 0 TO 95DEG C; DRAM Type:GDDR6; Memory Configuration:512M x 32bit; Clock Frequency Max:-; IC Case / Package:FBGA; No. of Pins:180Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT61K512M32KPA14:B
  • MT61K512M32KPA14B