Micron MT60B4G4HB-48B:A

DRAM, 4G X 4BIT, 0 TO 95DEG C; Available until stocks are exhausted
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT60B4G4HB-48B:A.

IHS

Datasheet22 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-23
LTD Date2025-01-23

Descriptions

Descriptions of Micron MT60B4G4HB-48B:A provided by its distributors.

DRAM, 4G X 4BIT, 0 TO 95DEG C; Available until stocks are exhausted
DRAM, SDRAM, 16 Gbit, 4G x 4bit, FBGA, 82 Pins
动态随机存取存储器, 4G X 4位, 0 至 95度 C;
DRAM, 16GBIT, 2.4GHZ, VFBGA-82; DRAM Type:DDR5; Memory Configuration:4G x 4bit; Clock Frequency Max:2.4GHz; IC Case / Package:VFBGA; No. of Pins:82Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT60B4G4HB48B:A