Micron MT60B2G8HB-56B:G

DRAM, DDR5, 16 Gbit, 2G x 8bit, 2.8 GHz, FBGA, 82 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT60B2G8HB-56B:G.

IHS

Datasheet22 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-11-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-07-23
LTD Date2025-01-23

Descriptions

Descriptions of Micron MT60B2G8HB-56B:G provided by its distributors.

DRAM, DDR5, 16 Gbit, 2G x 8bit, 2.8 GHz, FBGA, 82 Pins
动态随机存取存储器, 2G X 8位, 0 至 95度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DRAM, 2G X 8BIT, 0 TO 95DEG C;
Dram, 2G X 8Bit, 0 To 95Deg C; Dram Type:Ddr5; Dram Density:16Gbit; Dram Memory Configuration:2G X 8Bit; Clock Frequency:2.8Ghz; Memory Case Style:Fbga; No. Of Pins:82Pins; Supply Voltage Nom:1.1V; Access Time:357Ps; Product Range:- |Micron MT60B2G8HB-56B:G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT60B2G8HB56B:G