Sdram, 24Gbit, 2.133 Ghz, Tfbga-200; Dram Type:Mobile Lpddr4; Memory Configuration:768M X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Tfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E768M32D2ZW-046 AUT:C