Micron MT53E512M32D1NP-046 WT:B

DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, FBGA
$ 135.751
Obsolete

Price and Stock

Inventory History

3 month trend:
-7.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2024-06-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Micron MT53E512M32D1NP-046 WT:B provided by its distributors.

DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, FBGA
LPDDR4 16G 512MX32 FBGA DRAM Chip
动态随机存取存储器, 16GB, 2.133GHZ, FBGA;
IC MEMORY DRAM 16G 512MX32 FBGA
LPDDR4 DRAM, 512MX32, CMOS, PB200
Dram, 16Gbit, 2.133Ghz, Fbga; Dram Type:Mobile Lpddr4; Memory Configuration:512M X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Fbga; No. Of Pins:-; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT53E512M32D1NP-046 WT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E512M32D1NP-046WT:B
  • MT53E512M32D1NP046 WT:B
  • MT53E512M32D1NP046WT:B
  • MT53E512M32D1NP046WTB