Micron MT53E384M32D2DS-046 AAT:E

Active Volatile ROHS3Compliant DRAM ic memory -40C~105C TC 0.6V 1.1V 12Gb 384M x 32 2.133GHz
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E384M32D2DS-046 AAT:E.

Newark

Datasheet307 pages5 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53E384M32D2DS-046 AAT:E provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -40C~105C TC 0.6V 1.1V 12Gb 384M x 32 2.133GHz
LPDDR4 DRAM, 384MX32, CMOS, PBGA200
IC DRAM 12GBIT 2.133GHZ 200WFBGA
LPDDR4 12G 384MX32 FBGA AAT DDP
DRAM, 384M X 32BIT, -40 TO 105DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:384M x 32bit; Clock Frequency Max:2.133GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E384M32D2DS-046AAT:E
  • MT53E384M32D2DS046 AAT:E