Micron MT53E2G32D4DE-046 WT:C

1.95 V 64 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR4 Memory IC - TFBGA-200
$ 584
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E2G32D4DE-046 WT:C.

Newark

Datasheet294 pages4 years ago
Datasheet314 pages3 years ago

Inventory History

3 month trend:
+200%

CAD Models

Download Micron MT53E2G32D4DE-046 WT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT53E2G32D4DE-046 WT:C provided by its distributors.

1.95 V 64 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR4 Memory IC - TFBGA-200
LPDDR4 DRAM, 2GX32, 3.5ns, CMOS, PBGA200
DRAM, 64GBIT, 2G X 32BIT, -25 TO 85DEG C;
动态随机存取存储器, 64GB, 2G X 32位, -25 至 85度;
Dram, Mobile Lpddr4, 64Gbit, 2Gx32Bit; Dram Type:Mobile Lpddr4; Memory Configuration:2G X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Tfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E2G32D4DE-046 WT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E2G32D4DE-046WT:C
  • MT53E2G32D4DE046 WT:C
  • MT53E2G32D4DE046WTC