Micron MT53E256M32D2FW-046 AIT:B

DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 2.133 GHz, TFBGA, 200 Pins
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E256M32D2FW-046 AIT:B.

Newark

Datasheet306 pages5 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Descriptions

Descriptions of Micron MT53E256M32D2FW-046 AIT:B provided by its distributors.

DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 2.133 GHz, TFBGA, 200 Pins
DRAM, 256M X 32BIT, -40 TO 95DEG C; Available until stocks are exhausted
动态随机存取存储器, 256M X 32位, -40 至 95度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Synchronous Dynamic Random Access Memory (SDRAM)
LPDDR4 DRAM, 256MX32, CMOS, PBGA200
LPDRAM Memory Automotive AEC-Q100
VARIABLE SPEED DRIVE, ALTIVAR MA
Dram, 8Gbit, 2.133Ghz, Tfbga-200; Dram Type:Mobile Lpddr4; Memory Configuration:256M X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Tfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M32D2FW-046 AIT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E256M32D2FW-046AIT:B
  • MT53E256M32D2FW046 AIT:B
  • MT53E256M32D2FW046AITB