Micron MT53E256M32D2DS-053 AUT:B

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V Automotive 200-Pin WFBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E256M32D2DS-053 AUT:B.

Farnell

Datasheet305 pages7 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT53E256M32D2DS-053 AUT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53E256M32D2DS-053 AUT:B provided by its distributors.

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V Automotive 200-Pin WFBGA
Active Volatile ROHS3Compliant DRAM ic memory -40C~125C 0.6V 1.1V 8Gb 256M x 32 1.866GHz
DRAM, 256M X 32BIT, -40 TO 125DEG C; Available until stocks are exhausted
动态随机存取存储器, 256M X 32位, -40 至 125度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
LPDDR4 DRAM, 256MX32, CMOS, PBGA200
IC DRAM 8GBIT 1.866GHZ 200WFBGA
Dram, 256M X 32Bit, -40 To 125Deg C; Dram Type:Mobile Lpddr4; Memory Configuration:256M X 32Bit; Clock Frequency Max:1.866Ghz; Ic Case/Package:Wfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E256M32D2DS-053 AUT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E256M32D2DS-053AUT:B
  • MT53E256M32D2DS053 AUT:B