Micron MT53E256M32D2DS-053 AIT:B

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 Automotive AEC-Q100 200-Pin WFBGA Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E256M32D2DS-053 AIT:B.

Newark

Datasheet306 pages5 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT53E256M32D2DS-053 AIT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53E256M32D2DS-053 AIT:B provided by its distributors.

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 Automotive AEC-Q100 200-Pin WFBGA Tray
SDRAM, 256M X 32BIT, -40 TO 95DEG C; DRAM Memory Configuration: 256M x 32bit; Memory Case Style: WFBGA; No. of Pins: 200Pins; IC Interface Type: Parallel; Access Time: 535ps; Page Size: 2048Byte; Operating Temperature Min: -40°
Dram, 256M X 32Bit, -40 To 95Deg C; Dram Type:Mobile Lpddr4; Memory Configuration:256M X 32Bit; Clock Frequency Max:1.866Ghz; Ic Case/Package:Wfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E256M32D2DS-053 AIT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E256M32D2DS-053 AIT:B.
  • MT53E256M32D2DS-053 AITB
  • MT53E256M32D2DS-053AIT:B
  • MT53E256M32D2DS053 AIT:B
  • MT53E256M32D2DS053AITB