Micron MT53E256M32D2DS-046 AIT:B

Active Volatile ROHS3Compliant DRAM ic memory -40C~95C 0.6V 1.1V 8Gb 256M x 32 2.133GHz
$ 87.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E256M32D2DS-046 AIT:B.

Farnell

Datasheet305 pages7 years ago
Datasheet306 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT53E256M32D2DS-046 AIT:B provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -40C~95C 0.6V 1.1V 8Gb 256M x 32 2.133GHz
DRAM, 256M X 32BIT, -40 TO 95DEG C; Available until stocks are exhausted
DRAM Chip Mobile LPDDR4 SDRAM Automotive AEC-Q100
Synchronous Dynamic Random Access Memory (SDRAM)
LPDDR4 DRAM, 256MX32, CMOS, PBGA200
IC DRAM 8GBIT 2.133GHZ 200WFBGA
IC EEPROM 32K I2C 400KHZ 8SSOPB
Dram, 256M X 32Bit, -40 To 95Deg C; Dram Type:Mobile Lpddr4; Memory Configuration:256M X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Wfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E256M32D2DS-046 AIT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E256M32D2DS-046-AIT-B
  • MT53E256M32D2DS-046AIT-B
  • MT53E256M32D2DS-046AIT:B
  • MT53E256M32D2DS046 AIT:B