Micron MT53E256M16D1DS-046 WT:B

Dram, 4GBIT, 2.133GHZ, 1.1V, WFBGA-200;
$ 25.98
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT53E256M16D1DS-046 WT:B provided by its distributors.

DRAM, 4GBIT, 2.133GHZ, 1.1V, WFBGA-200;
Active ROHS3Compliant Tray (Memory Format) Memory
Synchronous Dynamic Random Access Memory (SDRAM)
Dram, 256M X 16Bit, -30 To 85Deg C; Dram Type:Mobile Lpddr4; Memory Configuration:256M X 16Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Wfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E256M16D1DS-046 WT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E256M16D1DS-046 WTB
  • MT53E256M16D1DS-046WT:B
  • MT53E256M16D1DS046 WT:B