Micron MT53E1G64D4NW-046 WT:C

DRAM, Mobile LPDDR4, 64 Gbit, 1G x 64bit, 2.133 GHz, 432 Pins
$ 543.08

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Micron MT53E1G64D4NW-046 WT:C provided by its distributors.

DRAM, Mobile LPDDR4, 64 Gbit, 1G x 64bit, 2.133 GHz, 432 Pins
DRAM, 64GBIT, 2.133GHZ; Available until stocks are exhausted
Dram, 64Gbit, 2.133Ghz; Dram Type:Mobile Lpddr4; Memory Configuration:1G X 64Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:-; No. Of Pins:432Pins; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT53E1G64D4NW-046 WT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E1G64D4NW-046WT:C
  • MT53E1G64D4NW046 WT:C