Micron MT53E1G32D2FW-046 WT:C

1.95 V 32 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR4 Memory IC - TFBGA-200
$ 271.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E1G32D2FW-046 WT:C.

Newark

Datasheet327 pages3 years ago
Datasheet294 pages3 years ago

Inventory History

3 month trend:
+967%

CAD Models

Download Micron MT53E1G32D2FW-046 WT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53E1G32D2FW-046 WT:C provided by its distributors.

1.95 V 32 Gbit Parallel 2.133 GHz 3.5 ns SDRAM LPDDR4 Memory IC - TFBGA-200
DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins
DRAM Chip LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA
LPDDR4 DRAM, 1GX32, 3.5ns, CMOS, PBGA200
DRAM, 32GBIT, 2.133GHZ, 1.8V, TFBGA-200;
LPDDR4 32GBIT 32 200/264 TFBGA 2
Dram, 32Gbit, Mobile Lpddr4, Fbga; Dram Type:Mobile Lpddr4; Memory Configuration:1G X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Fbga; No. Of Pins:-; Supply Voltage Nom:1.1V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT53E1G32D2FW-046 WT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E1G32D2FW-046WT:C
  • MT53E1G32D2FW046 WT:C