Micron MT53E1G32D2FW-046 WT:B

4GB 1GX32 1.06V, 1.7V 400MA 1.1V, 1.8V 2.133GHZ Lvstl 32 Bit TFBGA-200 10MM*14.5MM*1.1MM
$ 329.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E1G32D2FW-046 WT:B.

IHS

Datasheet294 pages3 years ago

Newark

Farnell

Inventory History

1 year trend:
Restocked

CAD Models

Download Micron MT53E1G32D2FW-046 WT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53E1G32D2FW-046 WT:B provided by its distributors.

4GB 1Gx32 1.06V,1.7V 400mA 1.1V,1.8V 2.133GHz LVSTL 32bit TFBGA-200 10mm*14.5mm*1.1mm
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1Gx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray
DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins
LPDDR4 DRAM, 1GX32, 3.5ns, CMOS, PBGA200
DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 WT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 32GBIT 2.133GHZ 200VFBGA
DRAM, 32GBIT, 1G X 32BIT, -25 TO 85DEG C;
动态随机存取存储器, 32GB, 1G X 32位, -25 至 85度;
Dram, Mobile Lpddr4, 32Gbit, 1Gx32Bit; Dram Type:Mobile Lpddr4; Memory Configuration:1G X 32Bit; Clock Frequency Max:2.133Ghz; Ic Case/Package:Tfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT53E1G32D2FW-046 WT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E1G32D2FW-046 WTB
  • MT53E1G32D2FW-046-WT-B
  • MT53E1G32D2FW-046WT-B
  • MT53E1G32D2FW-046WT:B
  • MT53E1G32D2FW-046WTB
  • MT53E1G32D2FW046 WT:B
  • MT53E1G32D2FW046WTB