Micron MT53E1G32D2FW-046 IT:B

Dram, 1G X 32Bit, -40 To 95Deg C Rohs Compliant: Yes |Micron Technology MT53E1G32D2FW-046 IT: B
$ 256.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E1G32D2FW-046 IT:B.

IHS

Datasheet294 pages3 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Micron MT53E1G32D2FW-046 IT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Micron MT53E1G32D2FW-046 IT:B provided by its distributors.

Dram, 1G X 32Bit, -40 To 95Deg C Rohs Compliant: Yes |Micron Technology MT53E1G32D2FW-046 IT:B
DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, 200 Pins, TFBGA
4GB 1Gx32 1.06V,1.7V 400mA 1.17V,1.95V 4.266GHz LVSTL 32bit BGA
LPDDR4 DRAM, 1GX32, 3.5ns, CMOS, PBGA200
DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 IT
IC REG LIN POS ADJ 250MA 8SOIC

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E1G32D2FW-046-IT-B
  • MT53E1G32D2FW-046IT-B
  • MT53E1G32D2FW-046IT:B
  • MT53E1G32D2FW046 IT:B
  • MT53E1G32D2FW046IT:B
  • MT53E1G32D2FW046ITB