Micron MT53E1G32D2FW-046 IT:A

DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins

Descriptions

Descriptions of Micron MT53E1G32D2FW-046 IT:A provided by its distributors.

DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1Gx32 1.1V 200-Pin TFBGA
DRAM LPDDR4 32G 1GX32 FBGA DDP
存储器, DRAM, 1G X 32位, -40 至 95度 C;
DRAM, 1G X 32BIT, -40 TO 95DEG C;
DRAM, 1G X 32BIT, -40 TO 95DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:1G x 32bit; Clock Frequency Max:2.133GHz; IC Case / Package:TFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E1G32D2FW-046 ITA
  • MT53E1G32D2FW-046IT:A
  • MT53E1G32D2FW046 IT:A
  • MT53E1G32D2FW046ITA