Micron MT53E128M32D2DS-053 AAT:A

DRAM, LPDDR4, 4 Gbit, 128M x 32bit, 1.866 GHz, WFBGA, 200 Pins
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E128M32D2DS-053 AAT:A.

Newark

Datasheet305 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-31
LTD Date2026-10-31

Descriptions

Descriptions of Micron MT53E128M32D2DS-053 AAT:A provided by its distributors.

DRAM, LPDDR4, 4 Gbit, 128M x 32bit, 1.866 GHz, WFBGA, 200 Pins
LPDDR4 DRAM, 128MX32, CMOS, PBGA200
IC DRAM 4GBIT 1.866GHZ 200WFBGA
Active Tray Surface Mount ic memory
DRAM, 128M X 32BIT, -40 TO 105DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:128M x 32bit; Clock Frequency Max:1.866GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E128M32D2DS-053 AATA
  • MT53E128M32D2DS-053-AAT:A
  • MT53E128M32D2DS-053AAT:A
  • MT53E128M32D2DS-053AATA
  • MT53E128M32D2DS053 AAT:A
  • MT53E128M32D2DS053AATA