Micron MT53D768M64D4SQ-046 WT:A

DRAM, LPDDR4, 48 Gbit, 768M x 64bit, 2.133 GHz, FBGA

Descriptions

Descriptions of Micron MT53D768M64D4SQ-046 WT:A provided by its distributors.

DRAM, LPDDR4, 48 Gbit, 768M x 64bit, 2.133 GHz, FBGA
LPDDR4 48G 768MX64 FBGA WT QDP
DRAM, 48GBIT, 2.133GHZ, FBGA; DRAM Type:LPDDR4; Memory Configuration:768M x 64bit; Clock Frequency Max:2.133GHz; IC Case / Package:FBGA; No. of Pins:-; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D768M64D4SQ-046WT:A
  • MT53D768M64D4SQ046 WT:A
  • MT53D768M64D4SQ_046_WTA