Micron MT53D512M32D2DS-053 AIT:D

Active Volatile ROHS3Compliant DRAM ic memory -40C~85C TA 1.1V 16Gb 512M x 32 1866MHz
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53D512M32D2DS-053 AIT:D.

Farnell

Datasheet306 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-01-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Descriptions

Descriptions of Micron MT53D512M32D2DS-053 AIT:D provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -40C~85C TA 1.1V 16Gb 512M x 32 1866MHz
LPDDR4 DRAM, 512MX32, CMOS, PBGA200
IC DRAM 16GBIT 1.866GHZ 200WFBGA
DRAM SMT LPDDR4 SDRAM 1.1V 16Gb 512Mx32
存储器, DRAM, 512M X 32位, -40 至 85度 C;
SDRAM, 512M X 32BIT, -40 TO 95DEG C; DRAM Memory Configuration: 512M x 32bit; Memory Case Style: WFBGA; No. of Pins: 200Pins; IC Interface Type: Parallel; Access Time: 535ps; Page Size: 2048Byte; Operating Temperature Min: -40°
DRAM, 512M X 32BIT, -40 TO 85DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:512M x 32bit; Clock Frequency Max:1.866GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D512M32D2DS-053 AIT:D.
  • MT53D512M32D2DS-053 AITD
  • MT53D512M32D2DS-053AIT:D
  • MT53D512M32D2DS053 AIT:D