Micron MT53D512M16D1DS-046 WT:D

Active Volatile ROHS3Compliant Automotive AEC-Q100 ic memory -30C~85C TC 8Gb 512M x 16 2.133GHz
$ 28.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53D512M16D1DS-046 WT:D.

Farnell

Datasheet303 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT53D512M16D1DS-046 WT:D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-03-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-30
LTD Date2026-09-30

Descriptions

Descriptions of Micron MT53D512M16D1DS-046 WT:D provided by its distributors.

Active Volatile ROHS3Compliant Automotive AEC-Q100 ic memory -30C~85C TC 8Gb 512M x 16 2.133GHz
DRAM, LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, WFBGA, 200 Pins
DRAMChip Mobile LPDDR4 SDRAM 8Gbit 512Mx16 200-Pin WFBGA Tray
DRAM, 512M X 16BIT, -25 TO 85DEG C; Available until stocks are exhausted
Synchronous Dynamic Random Access Memory (SDRAM)
LPDDR4 DRAM, 512MX16, CMOS, PBGA200
IC DRAM 8GBIT 2.133GHZ 200WFBGA
DRAM, 512M X 16BIT, -25 TO 85DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:512M x 16bit; Clock Frequency Max:2.133GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D512M16D1 DS-046 WT:D
  • MT53D512M16D1DS-046WT:D
  • MT53D512M16D1DS046 WT:D
  • MT53D512M16D1DS046WT:D
  • MT53D512M16D1DS046WTD