Micron MT53D512M16D1DS-046 AAT:D

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 512Mx16 1.8V 200-Pin WFBGA Tray Automotive AEC-Q100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53D512M16D1DS-046 AAT:D.

Newark

Datasheet306 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-01-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53D512M16D1DS-046 AAT:D provided by its distributors.

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 512Mx16 1.8V 200-Pin WFBGA Tray Automotive AEC-Q100
Active Volatile ROHS3Compliant Automotive AEC-Q100 ic memory -40C~105C TC 8Gb 512M x 16 2.133GHz
Synchronous Dynamic Random Access Memory (SDRAM)
LPDDR4 DRAM, 512MX16, CMOS, PBGA200
IC DRAM 8GBIT 2.133GHZ 200WFBGA
DRAM, 512M X 16BIT, -40 TO 105DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:512M x 16bit; Clock Frequency Max:2.133GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D512M16D1DS-046AAT:D
  • MT53D512M16D1DS046 AAT:D
  • MT53D512M16D1DS046AATD