Micron MT53D1024M32D4DT-053 WT:D

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 1.1V 32Gb 1G x 32 1866MHz
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53D1024M32D4DT-053 WT:D.

IHS

Datasheet300 pages8 years ago

CAD Models

Download Micron MT53D1024M32D4DT-053 WT:D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2017-10-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-12-28
LTD Date2023-06-28

Descriptions

Descriptions of Micron MT53D1024M32D4DT-053 WT:D provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 1.1V 32Gb 1G x 32 1866MHz
LPDDR4 DRAM, 1GX32, CMOS, PBGA200
IC DRAM 32GBIT 1.866GHZ 200VFBGA
DRAM, 1G X 32BIT, -25 TO 85DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:1G x 32bit; Clock Frequency Max:1.866GHz; IC Case / Package:VFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D1024M32D4DT-053 WTD
  • MT53D1024M32D4DT-053?WT:D
  • MT53D1024M32D4DT-053WT:D
  • MT53D1024M32D4DT053 WT:D
  • MT53D1024M32D4DT053WT:D
  • MT53D1024M32D4DT053WTD