Micron MT53D1024M32D4DT-046 WT:D

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 1.1V 32Gb 1G x 32 2.133GHz
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53D1024M32D4DT-046 WT:D.

Newark

Datasheet303 pages6 years ago
Datasheet300 pages8 years ago

CAD Models

Download Micron MT53D1024M32D4DT-046 WT:D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53D1024M32D4DT-046 WT:D provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 1.1V 32Gb 1G x 32 2.133GHz
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin VFBGA
4GB 1 G x 32 2.133GHz 32bit VFBGA-200
LPDDR4 DRAM, 1GX32, CMOS, PBGA200
IC DRAM 32GBIT 2.133GHZ 200VFBGA
芯片, DRAM, 1G X 32位, -25 至 85度 C;
DRAM, 32GBIT, LPDDR4, VFBGA-200; DRAM Type:Mobile LPDDR4; Memory Configuration:1G x 32bit; Clock Frequency Max:2.133GHz; IC Case / Package:VFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D1024M32D4DT-046 WTD
  • MT53D1024M32D4DT-046-WTD
  • MT53D1024M32D4DT-046WT:D
  • MT53D1024M32D4DT-046WTD
  • MT53D1024M32D4DT046 WT:D
  • MT53D1024M32D4DT046WT:D
  • MT53D1024M32D4DT046WTD