Micron MT53B384M64D4NK-053 WT:B

Active Volatile DRAM SDRAM - Mobile LPDDR4 ic memory -30C~85C TC 1.1V 24Gb 384M x 64 1866MHz

Descriptions

Descriptions of Micron MT53B384M64D4NK-053 WT:B provided by its distributors.

Active Volatile DRAM SDRAM - Mobile LPDDR4 ic memory -30C~85C TC 1.1V 24Gb 384M x 64 1866MHz
IC DRAM 24GBIT 1.866GHZ 366WFBGA
DRAM, 24GBIT, 1.866GHZ, WFBGA-366; DRAM Type:LPDDR4; Memory Configuration:384M x 64bit; Clock Frequency Max:1.866GHz; IC Case / Package:WFBGA; No. of Pins:366Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53B384M64D4NK-053WT:B
  • MT53B384M64D4NK053 WT:B