Micron MT53B128M32D1DS-062 AIT:A

Active Volatile ROHS3Compliant DRAM ic memory -40C~85C TA 1.1V 4Gb 128M x 32 1600MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53B128M32D1DS-062 AIT:A.

Newark

Datasheet258 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2020-12-31

Descriptions

Descriptions of Micron MT53B128M32D1DS-062 AIT:A provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -40C~85C TA 1.1V 4Gb 128M x 32 1600MHz
LPDDR4 DRAM, 128MX32, CMOS, PBGA200
IC DRAM 4GBIT 1600MHZ 200WFBGA
Dram, 128M X 32Bit, -40 To 95Deg C; Dram Type:Lpddr4; Memory Configuration:128M X 32Bit; Clock Frequency Max:-; Ic Case/Package:Wfbga; No. Of Pins:200Pins; Supply Voltage Nom:-; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT53B128M32D1DS-062 AIT:A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53B128M32D1DS-062AIT:A
  • MT53B128M32D1DS062 AIT:A