Micron MT52L256M32D1PF-107 WT:B

Active Volatile DRAM SDRAM - Mobile LPDDR3 ic memory -30C~85C TC 1.2V 8Gb 256M x 32 933MHz
$ 57.961
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT52L256M32D1PF-107 WT:B.

Farnell

Datasheet158 pages10 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download Micron MT52L256M32D1PF-107 WT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-04-15
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT52L256M32D1PF-107 WT:B provided by its distributors.

Active Volatile DRAM SDRAM - Mobile LPDDR3 ic memory -30C~85C TC 1.2V 8Gb 256M x 32 933MHz
DRAM Chip Mobile LPDDR3 SDRAM 8Gbit 256Mx32 1.2V 178-Pin WFBGA
DRAM, LPDDR3, 8 Gbit, 256M x 32bit, 933 MHz, VFBGA, 178 Pins
8Gb (256M x 32) 256Mx32 933MHz 32bit BGA
LPDDR3 DRAM, 256MX32, CMOS, PBGA178
MT52L256M32D1PF-107WT:B MICRON BGA
DRAM, 8GBIT, 933MHZ, VFBGA-178;
Dram, 256M X 32Bit, -30 To 85Deg C; Dram Type:Lpddr3; Memory Configuration:256M X 32Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Vfbga; No. Of Pins:178Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT52L256M32D1PF-107 WT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT52L256M32D1PF-107 WTB
  • MT52L256M32D1PF-107WT:B
  • MT52L256M32D1PF-107WTB
  • MT52L256M32D1PF107 WT:B
  • MT52L256M32D1PF107WT:B
  • MT52L256M32D1PF107WTB