Micron MT49H8M36SJ-25:B

DRAM Chip RLDRAM 288Mbit 8Mx36 1.8V/2.5V 144-Pin FBGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT49H8M36SJ-25:B.

IHS

Datasheet82 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2015-10-09
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

DRAM Chip RLDRAM2 288M-Bit 16Mx18 1.8V 144-Pin F-BGA
DRAM Chip RLDRAM 288M-Bit 32Mx9 1.8V 144-Pin M-BGA Tray
4Mb,"""No-Wait""""/Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS"
Surface Mount Tray 1MX18 SRAM - Synchronous SDR ic memory 200MHz 3ns 13mm 18874368bit

Descriptions

Descriptions of Micron MT49H8M36SJ-25:B provided by its distributors.

DRAM Chip RLDRAM 288Mbit 8Mx36 1.8V/2.5V 144-Pin FBGA
DRAM, DDR, 288 Mbit, 8M x 36bit, 400 MHz, TFBGA, 144 Pins
IC DRAM-RL-II 8Mx36 300MHz FBGA-144ba
IC DRAM 288MBIT PARALLEL 144FBGA
16BIT MCU RL78/G23 512K 52LQFP -
DDR DRAM, 8MX36, CMOS, PBGA144
Dynamic Random Access Memory (DRAM)
Dram, 8M X 36Bit, 0 To 95Deg C; Dram Type:Ddr; Memory Configuration:8M X 36Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Tfbga; No. Of Pins:144Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT49H8M36SJ-25:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT49H8M36SJ25:B