
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | MT48LC8M16A2P-7E:L | 168 | 300 | Tray | 11h | |||||||
| Component Stockers USA | MT48LC8M16A2P-7E:L | 22,697 | >1wk | |||||||||
| Win Source | WS-MT48LC8M16A2P-7E:L | 1,847 | 1 | 18h | ||||||||
| Worldway Electronics | MT48LC8M16A2P-7EL | 49,441 | 7 | Tray | 17h | |||||||
| ICPartonline | MT48LC8M16A2P-7E:L | 11,008 | >1wk |
Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-7E:L.
Download Micron MT48LC8M16A2P-7E:L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT48LC8M16A2P-7E:L provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-7E:L.