
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | MT48LC8M16A2P-6A:G | 483 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-MT48LC8M16A2P-6A:G | 483 | 10 | 11h | ||||||||
| Worldway Electronics | MT48LC8M16A2P-6A:G | 42,113 | 7 | Tray | 9h | |||||||
| ICPartonline | MT48LC8M16A2P-6A:G | 38,902 | >1wk | |||||||||
| Esaler Electronic | MT48LC8M16A2P-6A:G | 60 | 2d |
Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-6A:G.
Download Micron MT48LC8M16A2P-6A:G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-6A:G.