Micron MT48LC4M32B2B5-7 IT:G

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-7 IT:G.

IHS

Datasheet80 pages7 years ago

SHENGYU ELECTRONICS

Verical

iiiC

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT48LC4M32B2B5-7 IT:G provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VFBGA Tray
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 143MHz 5.5ns 8mm 134217728bit
4MX32 SSDRAM PLASTIC IND TEMP VFBGA 3.3V G= REV Y15W<AZ
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90
DRAM CHIP SDRAM 128MBIT 3.3V 90FBGA -
IC SDRAM 128MBIT 143MHZ 90VFBGA
IC DRAM 128MBIT PARALLEL 90VFBGA
MT48LC4M32B2B5-7IT:G MICRON BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2B5-7 ITG
  • MT48LC4M32B2B5-7-IT:G
  • MT48LC4M32B2B5-7IT:G
  • MT48LC4M32B2B5-7ITG