Micron MT48LC4M16A2P-7E:J

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-7E:J.

IHS

Datasheet83 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Micron MT48LC4M16A2P-7E:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-08-30

Descriptions

Descriptions of Micron MT48LC4M16A2P-7E:J provided by its distributors.

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
e3 Surface Mount MT48LC4M16A2 Bulk ic memory 133MHz 5.4ns 22.22mm 100mA
DRAM, SDRAM, 64Mb, x16, 54-pin TSOP, RoHS
Micron SCT
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M16 A2P-7E:J
  • MT48LC4M16A2P-7EJ
  • MT48LC4M16A2P7E:J
  • MT48LC4M16A2P7EJ