Micron MT48LC4M16A2P-75L:G

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II Tray
$ 4.639
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-75L:G.

IHS

Datasheet83 pages12 years ago

SHENGYU ELECTRONICS

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC4M16A2P-75L:G provided by its distributors.

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II Tray
EAR99 Surface Mount MT48LC4M16A2 Tray ic memory 133MHz 5.4ns 10.16mm 0.002A
8MB 4 M x 16 115mA 3.6V 133MHz 16bit TSOP-54
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M16A2P-75 L:G
  • MT48LC4M16A2P-75L-G
  • MT48LC4M16A2P-75LG
  • MT48LC4M16A2P75 L:G
  • MT48LC4M16A2P75L:G